
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 100+ | $12.900 |
| 200+ | $11.980 |
| 500+ | $11.260 |
| 1000+ | $10.690 |
Product Information
Product Overview
AMEL30-12S277HAVZ-B is an AMEL30-277HAVZ series efficient 30W AC-DC power supply module. It features low power consumption up to 0.1W, high efficiency, high reliability and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series. The AMEL30-277HAVZ is great for grid power, industrial instrumentation and controls, communication, and civil applications. Certified by EN/UL62368-1, EN61558-1:2019, EN61558-2-16:2009+A1:2013, designed to meet : IEC62368-1, EN60335-1.
- Input voltage is range from 85 to 305VDC, 47 to 440Hz, 100 to 430VDC
- Output voltage is 12V, maximum output wattage is 30W
- Maximum output current is 2.5A, typical efficiency at 230VAC is 90%
- Maximum low ripple and noise is 150mV(p-p)
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 2.74 x 1.54 x 0.95inch
Technical Specifications
ITE
30W
2.5A
-
-
85V AC to 305V AC
24mm
AMEL30-277HAVZ Series
1 Output
12V
-
-
Fixed
39mm
69.5mm
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
