
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.860 |
| 100+ | $16.970 |
| 200+ | $15.770 |
| 500+ | $14.810 |
| 1000+ | $14.060 |
Product Information
Product Overview
AMEL60-24S277HAVZ is an AMEL60-277HAVZ series efficient 60W AC-DC power supply module. This offers a commercial-wide input voltage, output voltage, low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Additionally, it has a 2000m-5000m operational altitude de rating Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP), and output over-voltage protection (OVP). This is a great for grid power, industrial instrumentation, telecom and controls, communication, and civil applications. Certified by designed to meet IEC/UL/EN62368-1, IEC/EN60335-1/62477-1, EN61558-1.
- Input voltage range from 85 to 305VAC/47 to 440Hz, 100 to 430VDC, output voltage is 24V
- Maximum output current is 2.5A, typical efficiency at 230VAC is 90%
- Maximum low ripple and noise, 150mV(p-p)
- Low no-load power consumption of 0.3W
- Black plastic (flammability to UL 94V-0) case material
- Class III protection class
- 3 years warranty
- Dimension (L x W x H) is 2.76 x 1.88 x 1.06inch
Technical Specifications
ITE & Household
60W
2.5A
-
-
85V AC to 305V AC
27mm
AMEL60-277HAVZ Series
1 Output
24V
-
-
Adjustable, Fixed
48mm
70mm
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
