Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEOF700-48SHAMJZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AK0729
Product RangeAMEOF700-HAMJZ Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $312.730 |
| 5+ | $294.890 |
| 10+ | $281.600 |
| 25+ | $265.100 |
| 50+ | $247.640 |
Price for:Each
Minimum: 1
Multiple: 1
$312.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOF700-48SHAMJZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75AK0729
Product RangeAMEOF700-HAMJZ Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial, Medical & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)748.8W @ 25CFM
Power Rating (Convection Cooling)451.2W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 115.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAMEOF700-HAMJZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AMEOF700-48SHAMJZ is a AMEOF700-HAMJZ series compact size 700W AC/DC converter which is also suitable for medical equipment. It features a universal AC input of 90-264VAC and accepts a DC input voltage of 127-370VDC, with standard high efficiency, and double or reinforced isolation. This series of converters is designed to meet IEC/EN62368, ES/EN60601, EN60335 and GB4943 standards. This series is suitable for industrial, security, telecommunications, smart home, power grid and medical applications.
- 48V output voltage, 748.8W nominal output wattage (25 CFM cooling, full voltage)
- 45.6V to 50.4V output voltage adjustable range, 15.6A output current (25 CFM cooling, full voltage)
- 95% typical efficiency at 230VAC
- Low leakage current of 0.5mA maximum, high isolation voltage of 4000VAC
- Output short circuit, overcurrent and overvoltage protection
- Low no-load power consumption of 0.5W
- Suitable for Type BF application
- Class I / Class II protection class
- Operating temperature range from -40 to +70°C
- Dimensions (L x W x H) 5.00 x 3.00 x 1.69inch (open frame)
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & Household
Power Rating (Forced Cooling)
748.8W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AMEOF700-HAMJZ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
451.2W
Power Supply Output Type
Fixed
Output Current - Output 1
15.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
