Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMER60-42160ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK5344
Product RangeAMER60-Z Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.340 |
| 100+ | $20.990 |
| 200+ | $19.510 |
| 500+ | $18.340 |
| 1000+ | $17.420 |
Price for:Each
Minimum: 1
Multiple: 1
$23.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMER60-42160ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AK5344
Product RangeAMER60-Z Series
Technical Datasheet
Power Supply Applications-
Output Power Max67.2W
Output Voltage Max42V
Output Current1.6A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeAMER60-Z Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
67.2W
Output Current
1.6A
Input Voltage Min
90V
Product Range
AMER60-Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
