
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.570 |
| 100+ | $36.510 |
| 200+ | $33.940 |
| 500+ | $31.900 |
| 1000+ | $30.290 |
Product Information
Product Overview
AMES150-24S277NZ is an AMES150-277NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard. The AMES150-277NZ is suitable for street lighting controls, grid power, instrumentation, industrial controls, communication, telecom and civil applications. Certified by EN/UL 62368.
- Input voltage range from 85 to 305VDC, 47 to 63Hz, 120 to 431VAC
- Output voltage is 24V, maximum output current is 6.5A
- Maximum output wattage is 156W, typical efficiency at 230VAC is 88%
- Low ripple and noise is 200mV(p-p)
- Regulated output
- Typical switching frequency is 65KHz
- Metal (1100 Aluminum, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 6.26 x 3.82 x 1.18inch
Technical Specifications
ITE
156W
6.5A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
24V
-
-
-
85V AC to 305V AC
AMES150-277NZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
