Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMLDL-3070-RZCopy
Newark Part No.27AK6567
Product RangeAMLDL-RZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMLDL-3070-RZCopy
Newark Part No.27AK6567
Product RangeAMLDL-RZ Series
Technical Datasheet
Power Supply Applications-
Product RangeAMLDL-RZ Series
Output Power Max20W
Output Voltage Max28V
Output Current700mA
Dimming Control TypeAnalogue, Digital, PWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min7V
Input Voltage Max30V
SVHCNo SVHC (27-Jun-2024)
Product Overview
- AMLDL-RZ series up to 700mA LED driver
- Input voltage range from 7 to 30V
- Output voltage is 2 to 28V, maximum rated current is 700mA
- Efficiency is 95%
- Step down DC/DC LED driver
- Constant current output
- Wide (4:1) input voltage range
- Open and short LED protection
- PWM/digital and analog voltage dimming, remote ON/OFF control
- Dimensions (L x W x H) 0.80 x 0.40 x 0.27inch
Technical Specifications
Power Supply Applications
-
Output Power Max
20W
Output Current
700mA
DC / DC Converter Mounting
Through Hole
Input Voltage Min
7V
SVHC
No SVHC (27-Jun-2024)
Product Range
AMLDL-RZ Series
Output Voltage Max
28V
Dimming Control Type
Analogue, Digital, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
