Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIROTRONICS
Manufacturer Part NoHCSDC045ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM0447
Product RangeHCS Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $87.370 |
| 5+ | $82.510 |
| 10+ | $80.030 |
| 25+ | $76.290 |
| 50+ | $71.150 |
| 100+ | $66.150 |
| 250+ | $61.680 |
Price for:Each
Minimum: 1
Multiple: 1
$87.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoHCSDC045ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AM0447
Product RangeHCS Series
Technical Datasheet
Sensor Output TypeSolid State Relay
Supply Voltage Range3V DC to 50V DC
Measured CurrentAC
Accuracy-
Current Sensor Technology-
Primary Current9A to 45A
Secondary Signal Type4mA to 20mA
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max65°C
Product RangeHCS Series
SVHCTo Be Advised
Product Overview
HCSDC045A is a HCS series solid state output, 1AMP, delay after sense, and a high-range current sensor with sense capabilities from 9A to 45A AC. The set point is either factory-fixed or adjustable. It is completely self-powered with solid-state DC switching to interface with a Programmable Logic Control (PLC) or control relays.
- Toroidal sensing provides total isolation between sensed current and output circuit
- Setpoint adjusted by on board potentiometer or factory-fixed, up to 60amps
- Self powered, no external supply voltage needed, toroid–through hole wiring sensor
- Compact 2” x 2” package with single screw mounting
- Totally encapsulated for protection from harsh environments
- Direct connection to PLC input, 100% operational testing
- Input voltage range from 3 to 50VDC, 9A to 45A variable sensing range
- Variable, integral, potentiometer adjustment, current sensor mode of operation
- Stability is ±2% over temperature, hysteresis is ±5% of set point typical
- Operating temperature range from -25°C to +65°C
Technical Specifications
Sensor Output Type
Solid State Relay
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-25°C
Product Range
HCS Series
Supply Voltage Range
3V DC to 50V DC
Accuracy
-
Primary Current
9A to 45A
Sensor Mounting
Surface Mount
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
