Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoMC3003631H
Newark Part No.02AM0455
Product RangeMC363 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $72.570 |
| 25+ | $69.490 |
| 50+ | $67.780 |
| 100+ | $65.720 |
| 250+ | $63.680 |
Price for:Each
Minimum: 1
Multiple: 1
$72.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoMC3003631H
Newark Part No.02AM0455
Product RangeMC363 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max1023min
Product RangeMC363 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSurface Mount
Contact Voltage VAC-
Relay TerminalsQuick Connect / Screw
Nom Input Voltage24VAC
Timing AdjustmentDIP Switch
SVHCTo Be Advised
Product Overview
MC3003631H is a MC363 series multifunction timer with dipswitch adjustments cube relay output and LED indicator. It offers five timing modes in a single unit and time delay settings from 0.1 seconds to 1023 minutes, it is a cost-effective solution for myriad applications. It provides timed sequencing of functions such as liquid dispensing, moisture purging, stirring, controlled lighting, feed distribution, water and air circulation, and many more.
- Multifunction, accurate timing, binary dipswitch adjustable
- Wide selection of timing ranges, wide selection of AC and DC input voltages
- Totally encapsulated for protection from harsh environments
- 100% operational testing, multifunction and resettable operation
- 24VAC input voltage, 10A resistive maximum output current
- 250mS typ recycle / start-up time delay
- Encapsulated circuitry, MOV transient protection
- Operating temperature range from -25°C to +60°C
Technical Specifications
Contact Voltage VDC
-
Time Max
1023min
Contact Configuration
SPDT
Relay Mounting
Surface Mount
Relay Terminals
Quick Connect / Screw
Timing Adjustment
DIP Switch
Time Min
0.1s
Product Range
MC363 Series
Contact Current
10A
Contact Voltage VAC
-
Nom Input Voltage
24VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate