New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Time Delay Relays - Electromechanical
                      Print Page

                      MC7003631H

                      Time Delay Relay, Multifunction, 0.1 s, 1023 min, MC363 Series, SPDT, 10 A

                      AIROTRONICS MC7003631H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAIROTRONICS
                      Manufacturer Part NoMC7003631H
                      Newark Part No.02AM0461
                      Product RangeMC363 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$70.520
                      25+$67.440
                      50+$65.720
                      100+$63.680
                      250+$61.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAIROTRONICS
                      Manufacturer Part NoMC7003631H
                      Newark Part No.02AM0461
                      Product RangeMC363 Series
                      Technical Datasheet

                      Data Sheet

                      Contact Voltage VDC-
                      Time Min0.1s
                      Time Max1023min
                      Product RangeMC363 Series
                      Contact ConfigurationSPDT
                      Contact Current10A
                      Relay MountingSurface Mount
                      Contact Voltage VAC-
                      Relay TerminalsQuick Connect / Screw
                      Nom Input Voltage12VDC
                      Timing AdjustmentDIP Switch
                      SVHCTo Be Advised

                      Product Overview

                      MC7003631H is a MC363 series multifunction timer with dipswitch adjustments cube relay output and LED indicator. It offers five timing modes in a single unit and time delay settings from 0.1 seconds to 1023 minutes, it is a cost-effective solution for myriad applications. It provides timed sequencing of functions such as liquid dispensing, moisture purging, stirring, controlled lighting, feed distribution, water and air circulation, and many more.

                      • Multifunction, accurate timing, binary dipswitch adjustable
                      • Wide selection of timing ranges, wide selection of AC and DC input voltages
                      • Totally encapsulated for protection from harsh environments
                      • 100% operational testing, multifunction and resettable operation
                      • 12VDC input voltage, 10A resistive maximum output current
                      • 250mS typ recycle / start-up time delay
                      • Encapsulated circuitry, MOV transient protection
                      • Operating temperature range from -25°C to +60°C

                      Technical Specifications

                      Contact Voltage VDC

                      -

                      Time Max

                      1023min

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      Surface Mount

                      Relay Terminals

                      Quick Connect / Screw

                      Timing Adjustment

                      DIP Switch

                      Time Min

                      0.1s

                      Product Range

                      MC363 Series

                      Contact Current

                      10A

                      Contact Voltage VAC

                      -

                      Nom Input Voltage

                      12VDC

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.