New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Time Delay Relays - Electromechanical
                                                                                                  Print Page

                                                                                                  TGKAD1102S3/102S3EE1HS

                                                                                                  Time Delay Relay, Repeat Cycle, On/Off, 0.1 s, 102.3 s, TGKAD-E Series, SPST-NO, 10 A

                                                                                                  AIROTRONICS
                                                                                                  AIROTRONICS TGKAD1102S3/102S3EE1HS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAIROTRONICS
                                                                                                  Manufacturer Part NoTGKAD1102S3/102S3EE1HS
                                                                                                  Newark Part No.02AM0502
                                                                                                  Product RangeTGKAD-E Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$97.300
                                                                                                  25+$93.360
                                                                                                  50+$91.170
                                                                                                  100+$88.530
                                                                                                  250+$85.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $97.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AIROTRONICS
                                                                                                  ManufacturerAIROTRONICS
                                                                                                  Manufacturer Part NoTGKAD1102S3/102S3EE1HS
                                                                                                  Newark Part No.02AM0502
                                                                                                  Product RangeTGKAD-E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Voltage VDC-
                                                                                                  Time Min0.1s
                                                                                                  Time Max102.3s
                                                                                                  Product RangeTGKAD-E Series
                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Contact Current10A
                                                                                                  Relay MountingSurface Mount
                                                                                                  Contact Voltage VAC-
                                                                                                  Relay TerminalsQuick Connect / Screw
                                                                                                  Nom Input Voltage120VAC
                                                                                                  Timing AdjustmentDIP Switch
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TGKAD1102S3/102S3EE1HS is a TGKAD-E series ON time first cube timer with a relay repeat cycle (dual adjustable) On/Off timer is a unique combination of solid state timing circuitry with a relay output in a compact cube configuration. The time delay for both the “On” cycle and the “Off” cycle can be individually adjusted. It offers the many advantages of a relay output and provides the same functional performance as plug-in relay timers but at significant cost savings. Application of input voltage to the timer starts the “On” time delay, and energizes the relay. At the end of the “On” time delay, the relay is de-energized, and the “Off” time delay starts. Removal of the input voltage resets the timer. Red LED indicates output relay is on; green LED indicates output relay is off. “On” and “Off” time periods may be dissimilar.

                                                                                                  • Precise digital timing, binary dipswitch adjustable, repeat cycle on/off mode of operation
                                                                                                  • Wide selection of time ranges for both on and off times, wide selection of AC and DC input voltages
                                                                                                  • Totally encapsulated for protection from harsh environments, 100% operational testing
                                                                                                  • Relay common unconnected, 120VAC input voltage, 0.1 to 102.3s on time delay range
                                                                                                  • 0.1s to 102.3s off time delay range, dual dipswitch adjustable
                                                                                                  • Initiate output control
                                                                                                  • I/p voltage tolerance is ±10%, 10A max resistive output current, 0.5% full scale time delay accuracy
                                                                                                  • 250 millisecond recycle time, 2.5” x 2.5” case, surface mount with one #8 or #10 screw physical data
                                                                                                  • Encapsulated circuitry, MOV transient protection, passes EFT test at 2500V protection
                                                                                                  • Operating temperature range from -25°C to +60°C

                                                                                                  Technical Specifications

                                                                                                  Contact Voltage VDC

                                                                                                  -

                                                                                                  Time Max

                                                                                                  102.3s

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Relay Mounting

                                                                                                  Surface Mount

                                                                                                  Relay Terminals

                                                                                                  Quick Connect / Screw

                                                                                                  Timing Adjustment

                                                                                                  DIP Switch

                                                                                                  Time Min

                                                                                                  0.1s

                                                                                                  Product Range

                                                                                                  TGKAD-E Series

                                                                                                  Contact Current

                                                                                                  10A

                                                                                                  Contact Voltage VAC

                                                                                                  -

                                                                                                  Nom Input Voltage

                                                                                                  120VAC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.