Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKASA
Manufacturer Part NoAK-CB050-40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43T4765
Your Part Number
8 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 3+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CB050-40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43T4765
Technical Datasheet
Connector Type ACombined SATA Data & Mini Power
Connector Type BSATA Data, Molex Power
Cable Length - Imperial1.31ft
Cable Length - Metric400mm
Jacket ColorRed
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
Combined SATA Data & Mini Power
Cable Length - Imperial
1.31ft
Jacket Color
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA Data, Molex Power
Cable Length - Metric
400mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
