Print Page
Image is for illustrative purposes only. Please refer to product description.

116 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.520 |
| 25+ | $5.130 |
| 50+ | $4.880 |
| 100+ | $4.580 |
| 250+ | $4.260 |
| 500+ | $4.100 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBFA04-15Copy
Newark Part No.69AK3724
Technical Datasheet
Connector Type APWM Socket
Connector Type BPWM Header, x 2
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Run two PWM fans from a single PWM header
- Ideal for quiet operation of performance systems
- Black braided cable
- 150mm cable length
Technical Specifications
Connector Type A
PWM Socket
Cable Length - Imperial
5.91"
Jacket Color
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
PWM Header, x 2
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
