Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No10126Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30H0873
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $44.220 |
| 5+ | $42.960 |
| 10+ | $41.940 |
| 25+ | $40.910 |
| 50+ | $39.660 |
| 100+ | $38.700 |
| 250+ | $38.160 |
Price for:Each
Minimum: 1
Multiple: 1
$44.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No10126Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30H0873
Technical Datasheet
Cabinet StyleStackable
Cabinet MaterialPlastic
External Height - Imperial10.3"
External Height - Metric262.7mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial6.38"
External Depth - Metric161.9mm
Product Range-
SVHCTo Be Advised
Product Overview
The 10126 is a 26-drawer wall-mountable Plastic Storage Cabinet stacks securely and can also be wall mounted with keyhole slots. Clear drawers offer easy content identification and are dividable to expand storage options. Finger-grip drawer pulls provide easy access and rear stop tabs prevent contents from spilling.
- Strong cabinet organize and protect components
- Versatile storage solutions
- Flexible, strong and see-through
- Chemical-resistant
Applications
Industrial
Technical Specifications
Cabinet Style
Stackable
External Height - Imperial
10.3"
External Width - Imperial
20"
External Depth - Imperial
6.38"
Product Range
-
Cabinet Material
Plastic
External Height - Metric
262.7mm
External Width - Metric
508mm
External Depth - Metric
161.9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
