Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $33.150 |
Price for:Each
Minimum: 6
Multiple: 6
$198.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No66486CLDBLCopy
Newark Part No.06X9409
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent, Blue
External Height - Imperial12.5"
External Height - Metric317.5mm
External Width - Imperial15.3"
External Width - Metric387.4mm
External Depth - Imperial21.5"
External Depth - Metric546mm
Product Range-
SVHCTo Be Advised
Product Overview
Durable storage box made of clear polypropylene with full-length steel hinge pins for lids. Easily nest and de-nest for display or storage when not in use.
- Textured bottom provides a no-slip grip
- Dimensions (L) x (W) x (H): 21 1
- Clear box with blue lid
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
317.5mm
External Width - Metric
387.4mm
External Depth - Metric
546mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
12.5"
External Width - Imperial
15.3"
External Depth - Imperial
21.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
