Print Page
PI-16ADC
Development Board, ADC HAT For Raspberry Pi A+/B+/Pi-2/Pi-3/Pi-4, 16-Channel, 16-Bit
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ALCHEMY POWER |
|---|---|
| Manufacturer Part No | PI-16ADCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC0051 |
| Product Range | HATs - Audio & Video |
| Also Known As | GTIN UPC EAN: 691852747153 |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.500 |
Price for:Each
Minimum: 1
Multiple: 1
$49.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ALCHEMY POWER |
|---|---|
| Manufacturer Part No | PI-16ADCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 33AC0051 |
| Product Range | HATs - Audio & Video |
| Also Known As | GTIN UPC EAN: 691852747153 |
| Technical Datasheet | |
| Silicon Manufacturer | Linear Technology |
| Add-On-Card & Module Type | - |
| For Use With | - |
| Core Architecture | - |
| Product Range | HATs - Audio & Video |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | ADC HAT Raspberry Pi Board |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Pi-16ADC is a HAT or board designed for a Raspberry Pi. Pi-16ADC adds sixteen (16) Analog to Digital Converter (ADC) ports. These ports are ideally suited to collect data from analog sensors or other analog devices several times a second.
- Data resolution for all 16 ports is 16 bits
- Sample code in Python with a detailed user manual makes it easy to connect board to a Raspberry Pi.
- Pi-16ADC adds analog capability to a Raspberry Pi.
- All communications are over an I2C address if needed.
- Analog connections are solder-less and additional solder points are provided per channel along with the solderless connections.
- Raspberry Pi Models supported: The board includes a 40-pin header. Any Raspberry Pi with a 40-pin header is supported.
- These are Pi 2, Pi 3, Pi Zero etc. Older Raspberry Pi models with a 26-pin header are not supported.
- Input Power Source: 5V, sourced from Raspberry Pi header, pin number 2.
- Power: 0.8mW or less. Typical power is 0.5mW.
- ADC Chip used: Linear Technologies™ LTC2497™ ADC.
- Number of Analog Channels: Sixteen single-ended or eight adjacent differential channels, software selectable.
- Maximum analog Voltage: 2.5V p-p. More than 2.5V indicates an over-voltage condition. Differential channels - maximum voltage is from -2.5V to +2.5V.
- Maximum DC Voltage: Maximum +5V.
- Resolution: 16 bits or appx 39 micro-volts per bit.
- Conversion Rate: Maximum 17 samples per second for all channels. Recommended scan rate is 1-2 samples per second per channel.
- Calibration: Auto calibration on power reset.
- Interface: Interfaces to Raspberry Pi over the I2C bus at 100 kHz.
- I2C address: Selectable by jumpers labelled A0, A1 and A2. Maximum of 27 addresses.
- I2C Bus Speed: 100kHz (default). Other speeds are also supported.
- Other: 50/60 Hz noise rejection.
- Stacking: Pi-16ADC boards can be stacked together with other HATs, e.g. Pi-EzConnect.
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| For Use With | - |
| Product Range | HATs - Audio & Video |
| Silicon Core Number | - |
| Kit Contents | ADC HAT Raspberry Pi Board |
| Add-On-Card & Module Type | - |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |