Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1-1825059-8Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 21R1952 |
| Product Range | ADF Series |
| Your Part Number | |
| Technical Datasheet |
2,917 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.780 |
| 25+ | $2.630 |
| 50+ | $2.490 |
| 100+ | $2.330 |
| 250+ | $2.160 |
| 500+ | $1.940 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1-1825059-8Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 21R1952 |
| Product Range | ADF Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Flush Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 100mA |
| Product Range | ADF Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Product Range | ADF Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Flush Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 100mA |
| Switch Type | DIP Sealed |
Alternatives for 1-1825059-8
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
