Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825139-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7341
Product RangeGemini A Series
Your Part Number
538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $5.570 |
| 25+ | $5.250 |
| 50+ | $5.020 |
| 100+ | $4.800 |
| 500+ | $4.330 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825139-7Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ7341
Product RangeGemini A Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingThrough Hole
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
PC Pin
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
