Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRSSV1DG10SMJTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.60AK9610
Product RangeMRSS Series
Also Known AsMRSSV1DG10SMJTR
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 5+ | $4.810 |
| 10+ | $4.700 |
| 25+ | $4.610 |
| 50+ | $4.520 |
| 100+ | $4.410 |
| 250+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoMRSSV1DG10SMJTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.60AK9610
Product RangeMRSS Series
Also Known AsMRSSV1DG10SMJTR
Technical Datasheet
Product RangeMRSS Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeBCD Gray
Switching Current20mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MRSS Series
No. of Switch Positions
10 Position
Output Code
BCD Gray
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Surface Mount
Switching Voltage
20V
Switching Current
20mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
