Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571610-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67X3565
Product RangeFSMRAJS Series
Your Part Number
14,171 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 10+ | $0.862 |
| 25+ | $0.819 |
| 50+ | $0.782 |
| 100+ | $0.744 |
| 250+ | $0.694 |
| 500+ | $0.659 |
| 1000+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571610-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67X3565
Product RangeFSMRAJS Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMRAJS Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.9mm x 6.8mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
160gf
Switch Dimensions (L x W)
6.9mm x 6.8mm
Illumination
Non Illuminated
Product Range
FSMRAJS Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
