Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1571983-5Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel74T0481RL Cut Tape74T0481 |
| Product Range | GDH Series |
| Your Part Number | |
| Technical Datasheet |
13,078 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.580 | $2.58 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.190 |
| 25+ | $2.050 |
| 50+ | $1.950 |
| 100+ | $1.840 |
| 250+ | $1.730 |
| 500+ | $1.640 |
| 2500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1571983-5Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel74T0481RL Cut Tape74T0481 |
| Product Range | GDH Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24VDC |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24VDC |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Product Range | GDH Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Alternatives for 1571983-5
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
