Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No165TL522Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M6445
Product Range165TL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $174.010 |
| 100+ | $159.210 |
Price for:Each
Minimum: 50
Multiple: 50
$8,700.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No165TL522Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.31M6445
Product Range165TL Series
Technical Datasheet
Product Range165TL Series
Panel Cutout Diameter16mm
Contact Voltage DC Nom24V
Contact ConfigurationDPST-NO, DPST-NC
Contact Current Max5A
Switch OperationOn-Off
Pushbutton Actuator StyleRectangular
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
165TL Series
Contact Voltage DC Nom
24V
Contact Current Max
5A
Pushbutton Actuator Style
Rectangular
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
16mm
Contact Configuration
DPST-NO, DPST-NC
Switch Operation
On-Off
Contact Current AC Max
5A
Contact Current DC Max
5A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
