Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825059-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02P6347
Product RangeADF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3600+ | $1.140 |
Price for:Each
Minimum: 3600
Multiple: 3600
$4,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825059-5Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02P6347
Product RangeADF Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADF Series
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
ADF Series
SVHC
No SVHC (23-Jan-2024)
Alternatives for 1825059-5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
