Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32M6114 |
| Product Range | 7600 Series |
| Your Part Number | |
| Technical Datasheet |
470 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.230 |
| 25+ | $0.960 |
| 50+ | $0.952 |
| 100+ | $0.945 |
| 250+ | $0.937 |
| 500+ | $0.918 |
| 1000+ | $0.899 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 32M6114 |
| Product Range | 7600 Series |
| Technical Datasheet | |
| No. of Circuits | 4Circuits |
| Switch Actuator Style | - |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | - |
| Contact Current DC Max | - |
| Product Range | 7600 Series |
| Switch Type | DIP |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 1825190-3
2 Products Found
Technical Specifications
| No. of Circuits | 4Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | - |
| Product Range | 7600 Series |
| SVHC | Lead (04-Feb-2026) |
| Switch Actuator Style | - |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | - |
| Switch Type | DIP |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
