Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 31Y5816 |
| Product Range | 7600 Series |
| Your Part Number | |
| Technical Datasheet |
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.410 |
| 25+ | $1.280 |
| 50+ | $1.160 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.060 |
| 1000+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 31Y5816 |
| Product Range | 7600 Series |
| Technical Datasheet | |
| No. of Circuits | 8Circuits |
| Switch Actuator Style | - |
| Switch Mounting | Through Hole |
| Contact Configuration | - |
| Contact Voltage DC Max | - |
| Pitch Spacing | 2.54mm |
| Contact Current DC Max | - |
| Product Range | 7600 Series |
| Switch Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Circuits | 8Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | - |
| Contact Current DC Max | - |
| Switch Type | - |
| Switch Actuator Style | - |
|---|---|
| Contact Configuration | - |
| Pitch Spacing | 2.54mm |
| Product Range | 7600 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 1825190-7
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
