Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825264-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4444
Product RangeMSS Series
Your Part Number
140 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.010 |
| 25+ | $3.730 |
| 50+ | $3.550 |
| 100+ | $3.360 |
| 250+ | $3.230 |
| 500+ | $3.110 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825264-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH4444
Product RangeMSS Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-On
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (3)
Alternatives for 1825264-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
