Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351459-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AH1178
Product RangeSAJ Series
Your Part Number
931 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.350 |
| 25+ | $3.130 |
| 50+ | $2.970 |
| 100+ | $2.820 |
| 250+ | $2.640 |
| 500+ | $2.520 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2351459-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42AH1178
Product RangeSAJ Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorShort Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSAJ Series
Contact Voltage AC Nom250V
Operating Force Max60gf
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SAJ Series
Operating Force Max
60gf
Microswitch Actuator
Short Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
