Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No5435640-5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.52K3775
Product Range7100 Series
Your Part Number
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.720 |
| 25+ | $2.680 |
| 50+ | $2.640 |
| 100+ | $2.570 |
| 250+ | $2.500 |
| 500+ | $2.440 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No5435640-5Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.52K3775
Product Range7100 Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max40V
Contact Current DC Max1A
Product Range7100 Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Alternatives for 5435640-5
2 Products Found
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
40V
Product Range
7100 Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
DIP Unsealed
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
