Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SDCQ04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99X0362
Product RangeGemini A Series
Your Part Number
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.560 |
| 25+ | $3.410 |
| 50+ | $3.310 |
| 100+ | $3.170 |
| 250+ | $2.900 |
| 500+ | $2.890 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA101SDCQ04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99X0362
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPCB
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
SVHCNo SVHC (10-Jun-2022)
Alternatives for A101SDCQ04
3 Products Found
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
PCB
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Through Hole
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
