Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA203KZQ04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97X7923
Product RangeGemini A Series
Your Part Number
371 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 5+ | $10.880 |
| 10+ | $10.300 |
| 25+ | $9.480 |
| 50+ | $8.730 |
| 100+ | $8.020 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA203KZQ04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97X7923
Product RangeGemini A Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsWire Leaded
Contact Voltage DC Nom28V
SVHCLead
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Wire Leaded
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
