Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA215SYZQ04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16M2412
Product RangeGemini A Series
Your Part Number
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 5+ | $7.230 |
| 10+ | $6.920 |
| 25+ | $6.420 |
| 50+ | $6.200 |
| 100+ | $5.950 |
| 250+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoA215SYZQ04Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16M2412
Product RangeGemini A Series
Technical Datasheet
Switch Operation(On)-On-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCCobalt dichloride
Product Overview
The A215SYZQ04 is a Toggle Switch with silver-plated copper base contacts and nickel-plated bat actuator. This panel mount baton standard switch features 1/4-40 threaded bushing and vertical wire lugs termination.
- UL94V-0 Flammability rating
- 1000MΩ Insulation resistance
- 1000VAC Dielectric strength
- 10mΩ Contact resistance
Applications
Industrial
Technical Specifications
Switch Operation
(On)-On-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder
SVHC
Cobalt dichloride
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cobalt dichloride
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
