Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0604Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M2396
Product RangeADE Series
Your Part Number
925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.550 |
| 25+ | $1.390 |
| 50+ | $1.360 |
| 100+ | $1.330 |
| 250+ | $1.220 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0604Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.16M2396
Product RangeADE Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Pitch Spacing2.54mm
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADE Series
Switch TypeDIP
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ADE0604 is a 6-position single-pole single-throw (SPST) vertical mount DIP Switch. The ADE series switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Extended actuator
- High pressure contact system
- Processable without tape seal
- Auto insertable
- UL94V-0 Flammability rating
- 1000 Operations electrical endurance
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
100mA
Switch Type
DIP
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
ADE Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
