Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADF05STTR04Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21R8582
Product RangeADF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 7500+ | $1.390 |
Price for:Each
Minimum: 7500
Multiple: 7500
$10,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoADF05STTR04Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.21R8582
Product RangeADF Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max1A
Product RangeADF Series
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
ADF Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
1A
Switch Type
DIP Sealed
Technical Docs (3)
Alternatives for ADF05STTR04
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
