Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911P112Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3236
Product RangeAV19 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 5+ | $22.540 |
| 10+ | $21.690 |
| 25+ | $20.940 |
| 50+ | $19.870 |
| 100+ | $18.660 |
| 250+ | $16.600 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911P112Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84Y3236
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Current Max3A
Contact Voltage VAC250V
Contact Voltage AC Max250V
Contact Current DC Max-
Operating Force2.5N
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorWhite
Panel Cutout (H x W)-
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current Max
3A
Contact Voltage AC Max
250V
Operating Force
2.5N
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
