Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2521M624Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55AC1373
Product RangeAV25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.200 |
| 5+ | $29.450 |
| 10+ | $27.520 |
| 25+ | $26.480 |
| 50+ | $25.000 |
| 100+ | $23.950 |
| 250+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$30.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV2521M624Q04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.55AC1373
Product RangeAV25 Series
Technical Datasheet
Pushbutton Switch TypeAnti-Vandal
Product RangeAV25 Series
Panel Cutout Diameter25mm
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Operating Force3.5N
Contact Current DC Max-
Contact Voltage VDC-
Contact Voltage DC Max-
IP RatingIP67
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Anti-Vandal
Panel Cutout Diameter
25mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Contact Current DC Max
-
Contact Voltage DC Max
-
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
SVHC
To Be Advised
Product Range
AV25 Series
Contact Configuration
DPST
Pushbutton Actuator Style
Flush
Contact Current Max
3A
Contact Voltage AC Max
250V
Operating Force
3.5N
Contact Voltage VDC
-
IP Rating
IP67
Switch Mounting
Panel Mount
Illumination Color
Green
RoHS Phthalates Compliant
To Be Advised
Technical Docs (3)
Alternatives for AV2521M624Q04
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
