Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoEDSP10SGLNNTU04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AC1001
Product RangeEDSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 10+ | $4.440 |
| 25+ | $4.430 |
| 50+ | $4.240 |
| 100+ | $4.060 |
| 250+ | $3.870 |
| 500+ | $3.580 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoEDSP10SGLNNTU04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.38AC1001
Product RangeEDSP Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StylePiano Key
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeEDSP Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
EDSP Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
