Print Page
FSM4JRT
Tactile Switch, FSMJRT Series, Top Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JRTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14H0928
Product RangeFSMJRT Series
Also Known As4-1437565-0
Your Part Number
14,063 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.176 |
| 25+ | $0.166 |
| 50+ | $0.159 |
| 100+ | $0.150 |
| 250+ | $0.141 |
| 500+ | $0.133 |
| 1000+ | $0.130 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSM4JRTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14H0928
Product RangeFSMJRT Series
Also Known As4-1437565-0
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMJRT Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FSM4JRT is a black pushbutton Tactile Switch with copper alloy contact base with silver-plated contact.
- SPST-NO Contact Configuration
- Round Actuator Style
- Straight Leg Style
- Vertical Mounting Angle
- Polyacetal Resin Actuator
- Polyamide Case
Applications
Motor Drive & Control
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJRT Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for FSM4JRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
