Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMCHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41T2120
Product RangeFSM Series
Your Part Number
1,367 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.189 |
| 25+ | $0.184 |
| 50+ | $0.176 |
| 100+ | $0.168 |
| 250+ | $0.163 |
| 500+ | $0.160 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMCHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41T2120
Product RangeFSM Series
Technical Datasheet
Product RangeFSM Series
Switch TerminalsThrough Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force130gf
Contact Voltage DC Nom24V
Operating Force130gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Alternatives for FSMCH
1 Product Found
Technical Specifications
Product Range
FSM Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
130gf
Operating Force
130gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Switch Terminals
Through Hole
Switch Mounting
Through Hole
Actuator Style
Rectangular Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
