Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMCTATRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95Y0178
Product RangeFSM Series
Your Part Number
4,213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 25+ | $1.080 |
| 50+ | $1.020 |
| 100+ | $0.965 |
| 500+ | $0.878 |
| 1000+ | $0.811 |
| 2500+ | $0.715 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMCTATRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95Y0178
Product RangeFSM Series
Technical Datasheet
Product RangeFSM Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)5.2mm x 5.2mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FSM Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
5.2mm x 5.2mm
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
