Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMIJ61BG04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84Y3485
Product RangeFSMIJ Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.290 |
| 25+ | $1.260 |
| 50+ | $1.250 |
| 100+ | $1.240 |
| 250+ | $1.230 |
| 500+ | $1.220 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoFSMIJ61BG04Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84Y3485
Product RangeFSMIJ Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMIJ Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force100gf
Contact Rating50mA at 12VDC
Operating Force100gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (14-Jun-2023)
Alternatives for FSMIJ61BG04
1 Product Found
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Product Range
FSMIJ Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
100gf
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
