Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | G12BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57F2114 |
| Also Known As | 8-1437627-2 |
| Your Part Number | |
| Technical Datasheet |
3,621 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.420 |
| 25+ | $2.060 |
| 50+ | $2.020 |
| 100+ | $1.970 |
| 250+ | $1.920 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | G12BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 57F2114 |
| Also Known As | 8-1437627-2 |
| Technical Datasheet | |
| For Use With | Tyco C12 and C22 Caps |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The G12B is a round Switch Guard made of black aluminum with plain finish. The 8-1437627-2 guard is suitable for use with the C12 and C22 caps.
Applications
Industrial
Technical Specifications
| For Use With | Tyco C12 and C22 Caps |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (4)
Alternatives for G12B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
