Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoIKE223KN3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9955
Product RangeIKE Series
Also Known As2492709-4
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.760 |
| 10+ | $9.150 |
| 25+ | $9.060 |
| 50+ | $9.000 |
| 100+ | $8.950 |
| 250+ | $8.910 |
| 500+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoIKE223KN3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM9955
Product RangeIKE Series
Also Known As2492709-4
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST-1NC / 1NO
Product RangeIKE Series
No. of Switch Positions3 Position
Switch Terminals-
Contact Current Max6A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Maintained
Product Range
IKE Series
Switch Terminals
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Configuration
SPST-1NC / 1NO
No. of Switch Positions
3 Position
Contact Current Max
6A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
