Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJCHLUJ100NCPPRTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AC9416
Product RangeJJC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $1.500 |
Price for:Each
Minimum: 3500
Multiple: 3500
$5,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJCHLUJ100NCPPRTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AC9416
Product RangeJJC Series
Technical Datasheet
Product RangeJJC Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1mm
External Width3.3mm
External Depth3.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJC Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.3mm
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Current Max
1mA
External Height
1mm
External Depth
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
