Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJCHLUJ100NONPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9417
Product RangeJJC Series
Your Part Number
3,490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.946 |
| 25+ | $0.890 |
| 50+ | $0.842 |
| 100+ | $0.760 |
| 250+ | $0.697 |
| 500+ | $0.608 |
| 1000+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJCHLUJ100NONPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9417
Product RangeJJC Series
Technical Datasheet
Product RangeJJC Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height1mm
External Width3.3mm
External Depth3.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJC Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.3mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
1mm
External Depth
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
