Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJDVDUG305NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9420
Product RangeJJD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3600+ | $1.210 |
Price for:Each
Minimum: 3600
Multiple: 3600
$4,356.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJDVDUG305NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9420
Product RangeJJD Series
Technical Datasheet
Product RangeJJD Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.2mm
External Width3.6mm
External Depth4.2mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJD Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.6mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.2mm
External Depth
4.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
