Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJFV0UG380NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9434
Product RangeJJF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.635 |
Price for:Each
Minimum: 5000
Multiple: 5000
$3,175.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJFV0UG380NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9434
Product RangeJJF Series
Technical Datasheet
Product RangeJJF Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width3.8mm
External Depth4.7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
JJF Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.8mm
SVHC
No SVHC (17-Jan-2023)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
4.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
