Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJFV0UG530NONPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9436
Product RangeJJF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 900+ | $0.821 |
| 1000+ | $0.796 |
| 2500+ | $0.771 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$738.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJFV0UG530NONPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9436
Product RangeJJF Series
Technical Datasheet
Product RangeJJF Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width3.8mm
External Depth4.7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJF Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3.8mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
4.7mm
Technical Docs (2)
Alternatives for JJFV0UG530NONPRTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
