Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJJHLGG200NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9448
Product RangeJJJ Series
Your Part Number
1,984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.761 |
| 10+ | $0.710 |
| 25+ | $0.671 |
| 50+ | $0.636 |
| 100+ | $0.581 |
| 250+ | $0.537 |
| 500+ | $0.476 |
| 1000+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJJHLGG200NOPPRTRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AC9448
Product RangeJJJ Series
Technical Datasheet
Product RangeJJJ Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height2mm
External Width4.85mm
External Depth6mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJJ Series
Switch Terminals
SMD
Contact Voltage DC Nom
20V
External Width
4.85mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
2mm
External Depth
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
