Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NCNMRTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel69AC6003RL
Cut Tape69AC6003
Product RangeJJM Series
Your Part Number
1,556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.120 |
| 25+ | $1.060 |
| 50+ | $1.020 |
| 100+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NCNMRTRCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel69AC6003RL
Cut Tape69AC6003
Product RangeJJM Series
Technical Datasheet
Product RangeJJM Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
JJM Series
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
