Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NCPMRTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9459
Product RangeJJM Series
Your Part Number
1,744 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.330 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.070 |
| 250+ | $0.980 |
| 500+ | $0.854 |
| 1000+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJMH0UG200NCPMRTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AC9459
Product RangeJJM Series
Technical Datasheet
Product RangeJJM Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
JJM Series
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (17-Jan-2022)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
