Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJPH0US830NOPPRLOCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AC6006
Product RangeJJP Series
Your Part Number
1,554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.110 |
| 25+ | $1.040 |
| 50+ | $1.030 |
| 100+ | $0.969 |
| 250+ | $0.931 |
| 500+ | $0.801 |
| 1000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJPH0US830NOPPRLOCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AC6006
Product RangeJJP Series
Technical Datasheet
Product RangeJJP Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom5V
External Height8.3mm
External Width10mm
External Depth10.6mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJP Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
10mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
8.3mm
External Depth
10.6mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
